text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021R80FKED

1.8 Ohms 1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q2000

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay CRCW04021R80FKED - Technical Attributes
Attributes Table
Resistance: 1.8Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
Singapore:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$427.00
USD
Quantity
Unit Price
10,000
$0.0427
20,000
$0.0421
30,000
$0.0417
40,000
$0.0414
50,000+
$0.0405
Product Variant Information section