text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062R20FKEA

CRCW Series 1206 0.25 W 2.2 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay CRCW12062R20FKEA - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
11 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Unit Price
5,000
$0.0889
10,000
$0.0874
15,000
$0.0865
20,000
$0.0859
25,000+
$0.084
Product Variant Information section