text.skipToContent text.skipToNavigation

Manufacturer Part #

CS05FTFVR910

CS Series 0805 0.91 Ohm ±1 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech CS05FTFVR910 - Technical Attributes
Attributes Table
Resistance: 0.91Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 2.5A
Technology: Thick Film
Working Voltage-Nom: 0.476V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
5,000
$0.0291
10,000
$0.0287
20,000
$0.0282
25,000
$0.0281
75,000+
$0.0272
Product Variant Information section