text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-1AEB103C

ERA Series 0201 10 kOhm ±0.1% 0.05 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry ERA-1AEB103C - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry supplies a choice of resistors for applications which require high reliability or high power capability.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Computing equipment and servers
• Telecoms equipment
• Networking equipment
• Medical equipment
• Measurement equipment

FEATURES (ERA series)
• AEC-Q200 qualified
• Low temperature coefficient of resistance
• Compliant with reference standards:
• IEC 60115-8
• JIS C 5201-8
• EIAJ RC-2133B

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
15,000+
$0.131
Product Variant Information section