text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB152X

ERA Series 0402 1.5 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1840
Product Specification Section
Panasonic Industry ERA-2AEB152X - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,689
USA:
7,689
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.75
USD
Quantity
Unit Price
1
$0.745
20
$0.655
150
$0.59
1,000
$0.535
5,000+
$0.485