text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB750X

ERA Series 0402 0.063 W 75 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor

Product Specification Section
Panasonic Industry ERA-2AEB750X - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,627
USA:
1,627
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
20
$0.54
150
$0.485
1,000
$0.43
5,000+
$0.385