text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AED243X

ERA Series 0402 24 kOhm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Panasonic Industry ERA-2AED243X - Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
10,000
$0.0462
20,000
$0.0454
30,000
$0.0449
40,000+
$0.0444
Product Variant Information section