text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB1133V

ERA Series 0603 113 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Panasonic Industry ERA-3AEB1133V - Technical Attributes
Attributes Table
Resistance: 113kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
5,000
$0.0459
10,000
$0.0452
15,000
$0.0447
20,000
$0.0444
25,000+
$0.0434
Product Variant Information section