text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB331V

ERA Series 0603 330 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Panasonic Industry ERA-3AEB331V - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,139
USA:
4,139
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.275
20
$0.21
100
$0.172
500
$0.137
2,500+
$0.101