text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB3482V

ERA Series 0603 34.8 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERA-3AEB3482V - Technical Attributes
Attributes Table
Resistance: 34.8kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
5,000
$0.168
10,000+
$0.165
Product Variant Information section