text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3ARW472V

ERA Series 0603 4.7 kOhm ±0.05% 0.1 W ±10 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERA-3ARW472V - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Tolerance (%): ±0.05%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,000.00
USD
Quantity
Unit Price
5,000+
$1.40