text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF1502U

Res Thick Film 1210 15K Ohm 1% 0.5W(1/2W) +/-100ppm/C Molded SMD Automotive

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Panasonic Industry ERJ-14NF1502U - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.50
USD
Quantity
Unit Price
5,000
$0.0577
10,000
$0.0567
15,000
$0.0562
20,000
$0.0558
25,000+
$0.0546
Product Variant Information section