text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14YJ910U

Res Thick Film 1210 91 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-14YJ910U - Technical Attributes
Attributes Table
Resistance: 91Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.50
USD
Quantity
Unit Price
5,000
$0.0389
10,000
$0.0382
15,000
$0.0378
20,000
$0.0376
25,000+
$0.0367
Product Variant Information section