text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF3241C

RES SMD 3.24K OHM 1% 1/20W 0201

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Panasonic Industry ERJ-1GNF3241C - Technical Attributes
Attributes Table
Resistance: 3.24kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
15,000
$0.0068
45,000
$0.0066
60,000
$0.0066
150,000
$0.0064
225,000+
$0.0063
Product Variant Information section