text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ123C

thick film res 0201 12k ohms 5 %

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Panasonic Industry ERJ-1GNJ123C - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.50
USD
Quantity
Unit Price
15,000
$0.0039
45,000
$0.0037
75,000
$0.0037
225,000
$0.0036
375,000+
$0.0035
Product Variant Information section