text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ475C

res thick film 0201 4.7m ohm 5%

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Panasonic Industry ERJ-1GNJ475C - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -400ppm/K to +150ppm/K
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
15,000
$0.0037
45,000
$0.0036
75,000
$0.0036
225,000
$0.0034
375,000+
$0.0033
Product Variant Information section