text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1RHD1502C

0201 Chip Resistor / 0201 SMD Resistor 15000 Ohm 0.5%

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Panasonic Industry ERJ-1RHD1502C - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 50mW
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm x H  0.23mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.50
USD
Quantity
Unit Price
15,000
$0.0177
30,000
$0.0175
45,000
$0.0173
60,000
$0.0172
75,000+
$0.0169
Product Variant Information section