text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2GEJ271X

ERJ Series 0402 270 Ohm ±5% 0.1 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-2GEJ271X - Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
10,000
$0.0035
30,000
$0.0033
100,000
$0.0032
200,000
$0.0032
400,000+
$0.003
Product Variant Information section