text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF1582X

ERJ Series 0402 15.8 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Panasonic Industry ERJ-2RKF1582X - Technical Attributes
Attributes Table
Resistance: 15.8kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany:
60,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$69.00
USD
Quantity
Unit Price
10,000
$0.0069
30,000
$0.0068
100,000
$0.0066
200,000
$0.0064
400,000+
$0.0062
Product Variant Information section