text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3BWFR030V

ERJ Series 0805 0.03 Ohm ±1% 0.33 W ±250 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Panasonic Industry ERJ-3BWFR030V - Technical Attributes
Attributes Table
Resistance: 30mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
5,000
$0.128
10,000
$0.126
15,000+
$0.125
Product Variant Information section