text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3EKF3320V

ERJ Series 0603 332 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2618
Product Specification Section
Panasonic Industry ERJ-3EKF3320V - Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$835.00
USD
Quantity
Unit Price
5,000
$0.0173
15,000
$0.0169
25,000
$0.0167
100,000
$0.0163
150,000+
$0.0159