text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3GEYJ103V

ERJ Series 0603 10 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2546
Product Specification Section
Panasonic Industry ERJ-3GEYJ103V - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
550,000
Singapore:
550,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
25,000
$0.0031
125,000
$0.0029
250,000
$0.0029
750,000+
$0.0027