text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6DQF2R0V

0805 Current Sensing Res. 1%, 2ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Panasonic Industry ERJ-6DQF2R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.50
USD
Quantity
Unit Price
5,000
$0.0453
10,000
$0.0446
15,000
$0.0441
20,000
$0.0438
25,000+
$0.0429
Product Variant Information section