text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF3920V

ERJ Series 0805 392 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Panasonic Industry ERJ-6ENF3920V - Technical Attributes
Attributes Table
Resistance: 392Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
5,000
$0.0111
15,000
$0.0108
25,000
$0.0107
75,000
$0.0104
125,000+
$0.0102
Product Variant Information section