text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF76R8V

Res Thick Film 0805 76.8 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Panasonic Industry ERJ-6ENF76R8V - Technical Attributes
Attributes Table
Resistance: 76.8Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.50
USD
Quantity
Unit Price
5,000
$0.0111
15,000
$0.0108
25,000
$0.0107
75,000
$0.0104
125,000+
$0.0102
Product Variant Information section