text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BQF1R5V

ERJ Series 1206 1.5 Ohm 0.5 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Panasonic Industry ERJ-8BQF1R5V - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.50
USD
Quantity
Unit Price
5,000
$0.0467
10,000
$0.0459
15,000
$0.0455
20,000
$0.0451
25,000+
$0.0441
Product Variant Information section