text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BQF3R9V

1206 CASE SIZE RESISTOR 3.9 OHMS 1% TOL

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Panasonic Industry ERJ-8BQF3R9V - Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
5,000
$0.0456
10,000
$0.0449
15,000
$0.0444
20,000
$0.0441
25,000+
$0.0432
Product Variant Information section