text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BSFR10V

ERJ Series 1206 0.1 Ohm ±1% 0.5 W ±250 ppm/°C Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$725.00
USD
Quantity
Web Price
5,000+
$0.145