text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ100V

ERJ Series 1206 10 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Panasonic Industry ERJ-8GEYJ100V - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
5,000
$0.0153
15,000
$0.015
25,000
$0.0148
50,000
$0.0146
100,000+
$0.0142
Product Variant Information section