text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F10R0V

ERJ Series 0805 10 Ohm 0.5 W ±1 % ±300 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2621
Product Specification Section
Panasonic Industry ERJ-P06F10R0V - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
50,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
5,000
$0.018
15,000
$0.0176
20,000
$0.0175
50,000
$0.0171
75,000+
$0.0168