text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F2401V

ERJ Series 0805 2.4 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Panasonic Industry ERJ-P06F2401V - Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$288.50
USD
Quantity
Unit Price
5,000
$0.0577
10,000
$0.0568
20,000
$0.0559
25,000
$0.0557
75,000+
$0.0539
Product Variant Information section