text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J101V

ERJ Series 1206 100 Ohm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Panasonic Industry ERJ-P08J101V - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
55,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
5,000
$0.02
15,000
$0.0195
20,000
$0.0194
50,000
$0.019
75,000+
$0.0186
Product Variant Information section