text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-T14J120U

ERJ Series 1210 12 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Panasonic Industry ERJ-T14J120U - Technical Attributes
Attributes Table
Resistance: 12Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  3.2mm x W  2.5mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.50
USD
Quantity
Unit Price
5,000
$0.0409
10,000
$0.0402
15,000
$0.0398
20,000
$0.0396
25,000+
$0.0387
Product Variant Information section