text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P14J2R2U

ERJ Series 1210 2.2 Ohm 0.5 W ±5% -100/+600ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-P14J2R2U - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.50
USD
Quantity
Unit Price
5,000
$0.0363
10,000
$0.0357
15,000
$0.0353
20,000
$0.0351
25,000+
$0.0343
Product Variant Information section