text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PB3B3651V

Res Thick Film 0603 3.65K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Panasonic Industry ERJ-PB3B3651V - Technical Attributes
Attributes Table
Resistance: 3.65kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
5,000
$0.0345
10,000
$0.0339
15,000
$0.0336
25,000
$0.0332
50,000+
$0.0324
Product Variant Information section