text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PB3B6041V

RES SMD 6.04K OHM 0.1% 1/5W 0603

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-PB3B6041V - Technical Attributes
Attributes Table
Resistance: 6.04kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.50
USD
Quantity
Unit Price
5,000
$0.0359
10,000
$0.0354
15,000
$0.035
20,000
$0.0348
25,000+
$0.034
Product Variant Information section