text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S03F2003V

Res Thick Film 0603 200K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Panasonic Industry ERJ-S03F2003V - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.00
USD
Quantity
Unit Price
5,000
$0.0352
10,000
$0.0346
15,000
$0.0343
20,000
$0.0341
25,000+
$0.0333
Product Variant Information section