text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S06F2201V

ERJ Series 0805 2.2 kOhm 0.125 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$147.50
USD
Quantity
Web Price
5,000
$0.0295
10,000
$0.0244
15,000
$0.0242
25,000
$0.0239
50,000+
$0.0236
Product Variant Information section