text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S6QFR47V

RES 0.47 OHM 1% 1/4W 0805

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-S6QFR47V - Technical Attributes
Attributes Table
Resistance: 470mΩ
Rated Power: 250mW
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$902.00
USD
Quantity
Unit Price
5,000
$0.0919
10,000
$0.0902
15,000
$0.0893
20,000+
$0.0881