text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02F8871X

ERJ Series 0402 8.87 kΩ ±1% 0.1 W ±200 ppm/°C Anti-Sulfurated Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-U02F8871X - Technical Attributes
Attributes Table
Resistance: 8.87kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
10,000
$0.014
20,000
$0.0138
40,000
$0.0136
50,000
$0.0135
150,000+
$0.0131
Product Variant Information section