text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U03F1001V

ERJ Series 0603 1000 pF ±1% 0.1 W ±100 ppm/°C Anti-Sulfur Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Panasonic Industry ERJ-U03F1001V - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
5,000
$0.0188
15,000
$0.0184
20,000
$0.0182
50,000
$0.0179
75,000+
$0.0175
Product Variant Information section