text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U03J121V

0603 Anti-Sulfurated Resistor, 5%, 120ohm

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$53.00
USD
Quantity
Web Price
5,000
$0.0106
15,000
$0.01
25,000
$0.0099
75,000
$0.0099
125,000+
$0.0098
Product Variant Information section