text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U06F1500V

Thick Film Resistor 0805 Case 150Ohms +/-1% 0.125W +/-100ppm/degC

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Panasonic Industry ERJ-U06F1500V - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.50
USD
Quantity
Unit Price
5,000
$0.0217
15,000
$0.0212
20,000
$0.0211
50,000
$0.0206
75,000+
$0.0202
Product Variant Information section