text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U6SFR20V

Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Panasonic Industry ERJ-U6SFR20V - Technical Attributes
Attributes Table
Resistance: 200mΩ
Rated Power: 250mW
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
5,000
$0.108
10,000
$0.106
15,000+
$0.105
Product Variant Information section