text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-XGNJ100Y

ERJ Series 01005 10 Ohm ±5% 0.031 W ±300 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1801
Product Specification Section
Panasonic Industry ERJ-XGNJ100Y - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.03W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Height - Max: 0.15mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$964.00
USD
Quantity
Unit Price
20,000+
$0.0482