text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPJ131

ESR Series 130 Ohm 0805 0.4 W ±5% ±200 ppm/°C Anti-surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR10EZPJ131 - Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 0.4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$64.50
USD
Quantity
Unit Price
5,000
$0.0129
15,000
$0.0126
25,000
$0.0125
75,000
$0.0122
125,000+
$0.0119
Product Variant Information section