text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV471JV

Res Thick Film Array 470 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Panasonic Industry EXB-2HV471JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 470Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Technology: Thick Film
Type: Isolated
Temp Coefficient (ppm/K): ±200ppm/K
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
No of Pins: 16
Dimension: L  3.8mm x W  1.6mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.50
USD
Quantity
Unit Price
5,000
$0.0349
10,000
$0.0343
15,000
$0.034
25,000
$0.0336
50,000+
$0.0328
Product Variant Information section