text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-D10C470J

Res Thick Film NET 47 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXB-D10C470J - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.05W
Voltage Rating: 25V
Technology: Thick Film
Type: Bussed
Temp Coefficient (ppm/K): ±200ppm/K
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.635mm
Case Size: 1206 (3216 Metric)
No of Pins: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
5,000+
$0.205
Product Variant Information section