Manufacturer Part #
FMP200FRF52-100R
FMP Series 100 Ω 2 W ±1% ±100 ppm/°C Axial Flame Proof Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO FMP200FRF52-100R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO FMP200FRF52-100R - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0289
5,000
$0.0284
7,500
$0.0281
10,000
$0.0279
12,500+
$0.0272
Product Variant Information section
Available Packaging
Package Qty:
2500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole