text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPF5100

1206 510 ohms 1% high lower thick film surface mount chip resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
ROHM LTR18EZPF5100 - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
5,000
$0.0245
10,000
$0.0241
20,000
$0.0237
25,000
$0.0236
75,000+
$0.0228
Product Variant Information section